Part Details for 2051290000 by Weidmüller Interface GmbH & Co. KG
Overview of 2051290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2051290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3965
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2051290000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9110 / $1.2700 | Buy Now |
DISTI #
281-3270-ND
|
DigiKey | FEED-THROUGH TERMINAL, PUSH IN, Min Qty: 1 Lead time: 6 Weeks Container: Box |
38 In Stock |
|
$0.7716 / $1.9700 | Buy Now |
DISTI #
2051290000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 4mm2 Wemid White - Bulk (Alt: 2051290000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2051290000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 4 WT | 41 |
|
$0.7710 / $1.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7850 / $1.0190 | Buy Now | |
DISTI #
2051290000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 4mm2 Wemid White - Bulk (Alt: 2051290000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |