-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT CONTACT,SZ 16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6631
|
Newark | Skt Contact, sz 16 Rohs Compliant: Yes |Amp Te Connectivity 205117-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
A139042-ND
|
DigiKey | CONTACT SCKT SGNL 16-20AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$5.0808 / $10.7000 | Buy Now |
DISTI #
M39029/12-150
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Tape Mounted - Bulk (Alt: M39029/12-150) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2051171
|
Mouser Electronics | D-Sub Contacts #16 SOCKET CONT GOLD RoHS: Compliant | 460 |
|
$5.0800 / $8.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 250 Lead time: 11 Weeks Container: Box |
0 Box |
|
$6.9600 | Buy Now |
DISTI #
AMP205117-1
|
Heilind Electronics | SKT CONTACT,SZ 16 | Americas - 0 in Stock |
|
$6.3134 / $8.5075 | Buy Now |
|
Onlinecomponents.com | SKT CONTACT,SZ 16 RoHS: Compliant |
2478 In Stock |
|
$4.6600 / $6.7400 | Buy Now |
DISTI #
74510788
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG T/R Min Qty: 10 Package Multiple: 5 Date Code: 2227 | Americas - 2475 |
|
$5.7032 / $9.4936 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 21 |
|
$5.5488 / $8.3232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205117-1
TE Connectivity
SKT CONTACT,SZ 16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH-MATING: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Length | 0.29 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |