Part Details for 20511-34 by Winchester Interconnect
Overview of 20511-34 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2051-11-625.0000 | Renesas Electronics Corporation | SAW PLL For 10GBE 64B/66B FEC | |
M2051-11-625.0000T | Renesas Electronics Corporation | SAW PLL For 10GBE 64B/66B FEC | |
G5205113TEU | Amphenol Communications Solutions | Board mount - Header Plug - Power Header 3.96mm Pitch Vertical DIP,1x5Pin,Matte TIN, NY66,TAIL=3.7mm,Color-White |
Price & Stock for 20511-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | MOLDING Package Multiple: 1 | 50 |
|
Buy Now |