-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT CONTACT, SZ 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5987
|
Newark | Rack&panel Connectors Skt Contact Sz 22 |Amp Te Connectivity 205103-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
50B8837
|
Newark | Skt Contact, Sz 22 Rohs Compliant: Yes |Amp Te Connectivity 205103-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.4500 | Buy Now |
DISTI #
205103-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205103-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 4 Days Container: Bulk | 2346 Factory Stock |
|
$2.8811 / $2.9524 | Buy Now |
DISTI #
205103-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205103-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 4 Days Container: Bulk | 2346 Factory Stock |
|
$2.3049 / $3.1000 | Buy Now |
DISTI #
2562-209-2231
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2562-209-2231) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 41 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6576 / $2.4405 | Buy Now |
DISTI #
571-205103-3
|
Mouser Electronics | Rack & Panel Connectors SKT CONTACT SZ 22 RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
|
TE Connectivity | SKT CONTACT, SZ 22 Contact Type: Socket Contact Mating Area Plating Material: Gold (Au) Contact Rete... more RoHS: Compliant Min Qty: 1 | 4874 |
|
$3.8700 / $6.1900 | Buy Now |
DISTI #
AMP205103-3
|
Heilind Electronics | SKT CONTACT, SZ 22 | Americas - 0 in Stock |
|
$3.6471 / $3.7015 | Buy Now |
|
Onlinecomponents.com | SKT CONTACT, SZ 22 RoHS: Compliant | 2346 Factory Stock |
|
$3.0800 / $8.4300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 646 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205103-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205103-3
TE Connectivity
SKT CONTACT, SZ 22
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
Cross Section Area | 0.4 mm2 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 205103-3 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 205103-3 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's not designed for prolonged exposure to direct sunlight, extreme temperatures, or corrosive environments. Additional protection or sealing may be required for outdoor or harsh environmental use.
While the datasheet recommends using AWG 20-24 wires, it's possible to use other wire sizes with caution. However, using smaller or larger wires may affect the connector's performance, reliability, and durability. Consult with TE Connectivity or a qualified engineer to determine the feasibility of using alternative wire sizes.
Yes, to ensure reliable operation and prevent damage, it's essential to follow TE Connectivity's recommended PCB layout guidelines, including keeping the connector away from high-temperature components, avoiding nearby signal traces, and providing adequate clearance for the connector's mating area.