-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM | |
345RPLF | Renesas Electronics Corporation | Triple PLL Field Programmable SS VersaClock Synthesizer | |
348RPLF | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5108
|
Newark | Gas Discharge Tube, Smd, 400V, Product Range:2051 Series, Dc Breakover Voltage:400V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:900V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2051-40-SM-RPLF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1490 |
|
$0.4980 / $0.8420 | Buy Now |
DISTI #
2051-40-SM-RPLFCT-ND
|
DigiKey | GDT 400V 2KA 2 POLE SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1224 In Stock |
|
$0.2825 / $0.8100 | Buy Now |
DISTI #
2051-40-SM-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 400VDC 2kA SMD T/R - Tape and Reel (Alt: 2051-40-SM-RPLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2938 / $0.3209 | Buy Now |
DISTI #
652-2051-40-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400volts RoHS: Compliant | 21143 |
|
$0.2820 / $0.6800 | Buy Now |
DISTI #
E02:0323_04170398
|
Arrow Electronics | Gas Discharge Tubes 400VDC 2kADC 2AAC 0.5pF Solder Pad SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2409 | Europe - 2500 |
|
$0.2824 / $0.2990 | Buy Now |
DISTI #
V72:2272_06231853
|
Arrow Electronics | Gas Discharge Tubes 400VDC 2kADC 2AAC 0.5pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2092 |
|
$0.2194 / $0.2906 | Buy Now |
DISTI #
73772576
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2051-40-SM-RPLF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3920 / $0.4610 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 400VDC 10KADC 10AAC 1pF Solder Pad SMD RoHS: Compliant |
2500 In Stock |
|
$0.2758 / $0.3174 | Buy Now |
DISTI #
17370766
|
Verical | Gas Discharge Tubes 400VDC 2kADC 2AAC 0.5pF Solder Pad SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2897 / $0.3067 | Buy Now |
DISTI #
62998145
|
Verical | Gas Discharge Tubes 400VDC 2kADC 2AAC 0.5pF Solder Pad SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2213 | Americas - 2500 |
|
$0.3696 / $0.4126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2051-40-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2051-40-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DSS | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XDSS-X2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |