-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT CONT ASSY,SZ 20,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6817
|
Newark | Contact, D Sub, Socket, 24-20Awg, Crimp, For Use With:Mil-C-24308 And Mil-C-39029 Circular Connectors, Contact Gender:Socket, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 205090-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2712 |
|
$1.7600 / $2.0600 | Buy Now |
DISTI #
87X2852
|
Newark | Mini-Reel Of 205090-2 Skt Cont Assy, sz 20,amplimi |Amp Te Connectivity 205090-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A132329CT-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67757 In Stock |
|
$1.2750 / $1.8100 | Buy Now |
DISTI #
205090-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Tape - Tape and Reel (Alt: 205090-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 6 Days Container: Reel | 0 |
|
$1.2852 / $1.4076 | Buy Now |
DISTI #
33B6817
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Tape - Product that comes on tape, but is not reeled (Alt: 33B6817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 2712 Partner Stock |
|
$1.9800 / $2.8100 | Buy Now |
DISTI #
571-2050902
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT 24-20 Reel of 5000 RoHS: Compliant | 5000 |
|
$1.3400 | Buy Now |
DISTI #
571-205090-2-CT
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT 24-20 Cut Strip of 100 RoHS: Compliant | 800 |
|
$1.7700 | Buy Now |
DISTI #
571-205090-2-MR
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT 24-20 Reel of 1000 RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
71999268
|
RS | Connector, D-Sub, Skt Cont Assy, Sz 20,AMPLIMITE | TE Connectivity 205090-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
AMP205090-2
|
Heilind Electronics | SKT CONT ASSY,SZ 20,AMPLIMITE | Americas - 0 in Stock |
|
$1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205090-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205090-2
TE Connectivity
SKT CONT ASSY,SZ 20,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 1.83 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |