-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD 20 PIN CONTACT,NON-MAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0510
|
Newark | D Sub Contact, Pin, 24-20Awg, Crimp, For Use With:109 Series Connectors, Contact Gender:Pin, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4874 |
|
$0.9660 / $2.7800 | Buy Now |
DISTI #
205089-4-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4681 In Stock |
|
$1.4835 / $2.6100 | Buy Now |
DISTI #
205089-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205089-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk |
2822 |
|
$0.7504 / $1.2558 | Buy Now |
DISTI #
96B0510
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 96B0510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk |
4874 Partner Stock |
|
$1.2200 / $2.7800 | Buy Now |
DISTI #
205089-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205089-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7504 / $1.2558 | Buy Now |
DISTI #
571-2050894
|
Mouser Electronics | D-Sub Contacts PIN 24-20 AWG RoHS: Compliant | 3474 |
|
$1.0400 / $2.6100 | Buy Now |
DISTI #
V90:2381_07460012
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2132 | Americas - 17729 |
|
$0.6781 / $1.2935 | Buy Now |
|
Future Electronics | AMPLIMITE - Aerospace & Military RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bag |
20000 Bag |
|
$1.2200 | Buy Now |
DISTI #
AMP205089-4
|
Heilind Electronics | HD 20 PIN CONTACT,NON-MAG | Americas - 4113 in Stock |
|
$1.0156 / $1.2839 | Buy Now |
|
Onlinecomponents.com | Pin Contact Gold Crimp 20-24 AWG Signal, Machined RoHS: Compliant |
59139 In Stock |
|
$0.9380 / $1.9270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205089-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205089-4
TE Connectivity
HD 20 PIN CONTACT,NON-MAG
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING PLATING: GOLD OVER COPPER | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |