-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5911
|
Newark | 64P Ecu Plug Connector |Te Connectivity 2050036-1 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.4600 | Buy Now |
DISTI #
2050036-1-ND
|
DigiKey | 64P ECU PLUG CONNECTOR Min Qty: 1 Lead time: 20 Weeks Container: Box |
696 In Stock |
|
$3.9531 / $7.2500 | Buy Now |
DISTI #
2050036-1
|
Avnet Americas | Conn Housing PL 64 POS 6mm RA Cable Mount - Bulk (Alt: 2050036-1) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$3.7001 / $4.5630 | Buy Now |
DISTI #
571-2050036-1
|
Mouser Electronics | Automotive Connectors 64P ECU PLUG CONNECTOR RoHS: Compliant | 533 |
|
$4.6200 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 360 Package Multiple: 360 Lead time: 2 Weeks Container: Box | 0Box |
|
$3.8200 | Buy Now |
DISTI #
AMP2050036-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.6507 / $4.7202 | Buy Now | |
|
Onlinecomponents.com | 64P ECU PLUG CONNECTOR RoHS: Compliant | 0 |
|
$3.9300 / $8.2200 | Buy Now |
DISTI #
2050036-1
|
TTI | Automotive Connectors 64P ECU PLUG CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Each | Americas - 0 |
|
$4.5700 / $4.6700 | Buy Now |
DISTI #
AMP2050036-1
|
Interstate Connecting Components | 0 |
|
$4.6507 / $4.7202 | Buy Now | |
DISTI #
2050036-1
|
Avnet Abacus | Conn Housing PL 64 POS 6mm RA Cable Mount (Alt: 2050036-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2050036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2050036-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |