Part Details for 20500002119 by HARTING Technology Group
Overview of 20500002119 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 20500002119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2150
|
Newark | F-Sma Receptacle With Receiver Pi |Harting 20500002119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8600 / $100.6500 | Buy Now |
DISTI #
1195-8137-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBPS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$41.8590 / $53.5800 | Buy Now |
DISTI #
617-20500002119
|
Mouser Electronics | Fiber Optic Connectors F-SMA REC WITH RECEIVER PI RoHS: Compliant | 3 |
|
$70.5900 / $71.1200 | Buy Now |
DISTI #
70732476
|
RS | Connector | HARTING 20500002119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7400 / $131.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$73.4300 | Buy Now |
DISTI #
HRT20500002119
|
Heilind Electronics | F-SMA RECEPTACLE WITH RECEIVER | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20500002119
20500002119 CAD Models
20500002119 Part Data Attributes
|
20500002119
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20500002119
HARTING Technology Group
Receiver, 5Mbps, ST Connector, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connection Type | ST CONNECTOR | |
Data Rate | 5 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |