Part Details for 205 by Keystone Electronics Corp
Overview of 205 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0317
|
Newark | Battery Holder, D, Panel, Battery Sizes Accepted:D, No. Of Batteries:6, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Pcb Lug, Body Material:Aluminum, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 205 (Alternate Part Number: 079055200055 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 | Buy Now |
DISTI #
36-205-ND
|
DigiKey | BATT HOLDER D 6 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$21.0900 | Buy Now |
DISTI #
534-205
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs D ALUM Battery HOLDER RoHS: Compliant | 24 |
|
$17.9700 / $21.0800 | Buy Now |
DISTI #
70183001
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Aluminum, Nickel Plated, PC Mount, 6 | Keystone Electronics 205 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$11.1000 | Buy Now |
DISTI #
KEYS205
|
TME | Holder, D,R20, Batt.no: 6, screw, soldering lugs Min Qty: 1 | 0 |
|
$14.4100 / $18.5300 | RFQ |
DISTI #
000000000000358020
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs D ALUM Battery HOLDER Min Qty: 500 | 0 |
|
$11.2500 | Buy Now |
Part Details for 205
205 CAD Models
205 Part Data Attributes:
|
205
Keystone Electronics Corp
Buy Now
|
Compare Parts:
205
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |