Part Details for 205-1-1-51-2-153-O by Sensata Circuit Breakers
Overview of 205-1-1-51-2-153-O by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205-1-1-51-2-153-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic Circuit Protectors 1Pole 15A 65VDC RoHS: Compliant |
3 In Stock |
|
$36.6400 / $167.2200 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic Circuit Protectors 1Pole 15A 65VDC RoHS: Compliant |
3 In Stock |
|
$36.6400 / $167.2200 | Buy Now |