Part Details for 205-0001-02 by Schmartboard
Overview of 205-0001-02 by Schmartboard
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 205-0001-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2922
|
Newark | Beaglebone Through Hole Prototyping Cape, Silicon Manufacturer:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Beaglebone/Beaglebone Black Rohs Compliant: Yes |Schmartboard 205-0001-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$13.5200 | Buy Now |
DISTI #
1988-1114-ND
|
DigiKey | BEAGLEBONE THROUGH HOLE PROTOTYP Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$13.0000 | Buy Now |
DISTI #
872-205-0001-02
|
Mouser Electronics | PCBs & Breadboards BeagleBone T/H Proto Cape (Brd w/hdrs) RoHS: Compliant | 20 |
|
$13.0000 | Buy Now |
DISTI #
V99:2348_17685513
|
Arrow Electronics | Interface Development Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$0.2503 / $1.3460 | Buy Now |
DISTI #
25625834
|
Verical | Interface Development Kit RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 42 |
|
$1.3460 | Buy Now |
Part Details for 205-0001-02
205-0001-02 CAD Models
205-0001-02 Part Data Attributes
|
205-0001-02
Schmartboard
Buy Now
|
Compare Parts:
205-0001-02
Schmartboard
|
Samacsys Manufacturer | SchmartBoard |