-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8070
|
Newark | Heatshrink Boot, Micro, St,9.3/2.1Mm, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$6.5300 / $9.5600 | Buy Now |
DISTI #
A101513-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 1 Lead time: 17 Weeks Container: Box |
476 In Stock |
|
$5.7546 / $9.3700 | Buy Now |
DISTI #
650-204W221-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps BLK BOOT 11mm Strait RoHS: Compliant | 83 |
|
$5.3100 / $8.5000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Elastomer RoHS: Compliant |
510 In Stock |
|
$4.9800 / $7.8010 | Buy Now |
DISTI #
51683473
|
Verical | Heat Shrink Tubing ST Elastomer RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1804 | Americas - 510 |
|
$6.5780 / $10.1400 | Buy Now |
DISTI #
646572-000
|
TTI | Heat Shrink Cable Boots & End Caps 204W221-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 185 In Stock |
|
$5.3300 / $6.5500 | Buy Now |
DISTI #
204W221-25-0
|
TME | Heat shrink boot, straight,glued, 11mm, L: 19mm, black, -75÷175°C Min Qty: 1 | 10 |
|
$8.5200 / $10.9800 | Buy Now |
DISTI #
000000000001115803
|
Sager | Heat Shrink Cable Boots & End Caps BLK BOOT 11mm Strait Min Qty: 525 | 0 |
|
$5.2600 / $6.1200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Elastomer RoHS: Compliant |
510 In Stock |
|
$4.9800 / $7.8010 | Buy Now |
|
Vyrian | Connector Accessories | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204W221-25-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204W221-25-0
TE Connectivity
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |