Part Details for 204HC by Everlight Electronics Co Ltd
Overview of 204HC by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204HC
204HC CAD Models
204HC Part Data Attributes
|
204HC
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204HC
Everlight Electronics Co Ltd
Visible LED, Water Clear
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.1 mm | |
Peak Wavelength | 697 nm | |
Viewing Angle | 20 deg |