Part Details for 204EGW by Glow-Lite Corp
Overview of 204EGW by Glow-Lite Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 204EGW
204EGW CAD Models
204EGW Part Data Attributes
|
204EGW
Glow-Lite Corp
Buy Now
Datasheet
|
Compare Parts:
204EGW
Glow-Lite Corp
Visible LED, White Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GLOW-LITE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | WHITE DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.1 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 54 deg |