Part Details for 204N2502335MH by Matsuo Electric Co Ltd
Overview of 204N2502335MH by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204N2502335MH
204N2502335MH CAD Models
204N2502335MH Part Data Attributes
|
204N2502335MH
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204N2502335MH
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 204 |
Alternate Parts for 204N2502335MH
This table gives cross-reference parts and alternative options found for 204N2502335MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204N2502335MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204M2502335MF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204M2502335MF |
CX06035335M | CAP,TANTALUM / TA2O5,3.3UF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | 204N2502335MH vs CX06035335M |
204M3502335MF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204M3502335MF |
204N3502335MH | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204N3502335MH |
204N2502335MF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204N2502335MF |
204M2502335MJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204M2502335MJ |
204M2502335MH | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204M2502335MH |
204N2502335MJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204N2502335MJ |
204N3502335MG | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204N3502335MG |
204M3502335MJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Matsuo Electric Co Ltd | 204N2502335MH vs 204M3502335MJ |