Part Details for 204N2002156MG by Matsuo Electric Co Ltd
Overview of 204N2002156MG by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204N2002156MG
204N2002156MG CAD Models
204N2002156MG Part Data Attributes
|
204N2002156MG
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204N2002156MG
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V |
Alternate Parts for 204N2002156MG
This table gives cross-reference parts and alternative options found for 204N2002156MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204N2002156MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204M2002156MH | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 204N2002156MG vs 204M2002156MH |
204N2002156MH | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 204N2002156MG vs 204N2002156MH |
204N2002156MJ | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 204N2002156MG vs 204N2002156MJ |
204M2002156MJ | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 204N2002156MG vs 204M2002156MJ |
204N2002156MF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 204N2002156MG vs 204N2002156MF |
B45181-B7156-M109 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | TDK Epcos | 204N2002156MG vs B45181-B7156-M109 |
DHR1D156M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | 204N2002156MG vs DHR1D156M1S |
DT15M201 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | IBS Electronics Inc | 204N2002156MG vs DT15M201 |
TAP156M020F | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | Kyocera AVX Components | 204N2002156MG vs TAP156M020F |
204M2002156MG | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 204N2002156MG vs 204M2002156MG |