Part Details for 204N1602685MBF by Matsuo Electric Co Ltd
Overview of 204N1602685MBF by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204N1602685MBF
204N1602685MBF CAD Models
204N1602685MBF Part Data Attributes
|
204N1602685MBF
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204N1602685MBF
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0011 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for 204N1602685MBF
This table gives cross-reference parts and alternative options found for 204N1602685MBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204N1602685MBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204M1602685MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204N1602685MBF vs 204M1602685MB |
204N1602685M3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204N1602685MBF vs 204N1602685M3 |
204M1602685M4F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204N1602685MBF vs 204M1602685M4F |
204M1602685M4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204N1602685MBF vs 204M1602685M4 |
204N1602685M4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204N1602685MBF vs 204N1602685M4 |
204M1602685MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204N1602685MBF vs 204M1602685MC |
204N1602685M4F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204N1602685MBF vs 204N1602685M4F |
204N1602685MCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204N1602685MBF vs 204N1602685MCF |
204M1602685M3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204N1602685MBF vs 204M1602685M3 |
204N1602685M3F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204N1602685MBF vs 204N1602685M3F |