There are no models available for this part yet.
Overview of 204M6301107K4F by Matsuo Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 204M6301107K4F by Matsuo Electric Co Ltd
Part Data Attributes for 204M6301107K4F by Matsuo Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MATSUO ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
6.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0063 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 204M6301107K4F
This table gives cross-reference parts and alternative options found for 204M6301107K4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204M6301107K4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204M6301107KBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301107K4F vs 204M6301107KBF |
204M6301107K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301107K4F vs 204M6301107K4 |
204N6301107KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301107K4F vs 204N6301107KB |
204N6301107K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301107K4F vs 204N6301107K4 |
204N6301107KCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301107K4F vs 204N6301107KCF |
204N6301107K3F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301107K4F vs 204N6301107K3F |
204M6301107K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301107K4F vs 204M6301107K3 |
204M6301107KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301107K4F vs 204M6301107KC |
204N6301107K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301107K4F vs 204N6301107K3 |
204N6301107KBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301107K4F vs 204N6301107KBF |