There are no models available for this part yet.
Overview of 204M6301106KBF by Matsuo Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 204M6301106KBF by Matsuo Electric Co Ltd
Part Data Attributes for 204M6301106KBF by Matsuo Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MATSUO ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.8 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0006 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for 204M6301106KBF
This table gives cross-reference parts and alternative options found for 204M6301106KBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204M6301106KBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204N6301106K4F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301106KBF vs 204N6301106K4F |
204M6301106KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301106KBF vs 204M6301106KB |
204N6301106KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301106KBF vs 204N6301106KB |
204N6301106KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301106KBF vs 204N6301106KC |
204M6301106K4F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301106KBF vs 204M6301106K4F |
204N6301106K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301106KBF vs 204N6301106K4 |
204M6301106K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301106KBF vs 204M6301106K4 |
204N6301106KBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301106KBF vs 204N6301106KBF |
204N6301106KCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M6301106KBF vs 204N6301106KCF |
204M6301106K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301106KBF vs 204M6301106K3 |