Part Details for 204M3502224KJ by Matsuo Electric Co Ltd
Overview of 204M3502224KJ by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204M3502224KJ
204M3502224KJ CAD Models
204M3502224KJ Part Data Attributes
|
204M3502224KJ
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204M3502224KJ
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 204 |
Alternate Parts for 204M3502224KJ
This table gives cross-reference parts and alternative options found for 204M3502224KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204M3502224KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
202L3502224KF | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 202L3502224KF |
202L3502224KC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 202L3502224KC |
DT0.22K351 | IBS Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs DT0.22K351 |
204N3502224KG | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 204N3502224KG |
202L3502224KG | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 202L3502224KG |
202L3502224KH | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF | 204M3502224KJ vs 202L3502224KH |
204M3502224KH | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 204M3502224KH |
204N3502224KJ | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 204N3502224KJ |
202L3502224KJ | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 202L3502224KJ |
204N3502224KH | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | 204M3502224KJ vs 204N3502224KH |