Part Details for 204M3151156K3F by Matsuo Electric Co Ltd
Overview of 204M3151156K3F by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204M3151156K3F
204M3151156K3F CAD Models
204M3151156K3F Part Data Attributes
|
204M3151156K3F
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204M3151156K3F
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3.15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 204M3151156K3F
This table gives cross-reference parts and alternative options found for 204M3151156K3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204M3151156K3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204N3151156KCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M3151156K3F vs 204N3151156KCF |
204M3151156K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M3151156K3F vs 204M3151156K4 |
204M3151156K4F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M3151156K3F vs 204M3151156K4F |
204M3151156KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M3151156K3F vs 204M3151156KB |
204M3151156K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M3151156K3F vs 204M3151156K3 |
204M3151156KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M3151156K3F vs 204M3151156KC |
204N3151156KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M3151156K3F vs 204N3151156KC |
204M3151156KCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M3151156K3F vs 204M3151156KCF |
204N3151156K4F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M3151156K3F vs 204N3151156K4F |
204N3151156K3F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3.15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | 204M3151156K3F vs 204N3151156K3F |