204A312R0V
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 0.25W, 312ohm, 0.005% +/-Tol, -10,10ppm/Cel,

Overview of 204A312R0V by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 204A312R0V by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 204A312R0V by Ohmite Mfg Co

204A312R0V
Ohmite Mfg Co
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
Lead Diameter
0.813 mm
Lead Length
31.75 mm
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-60 °C
Package Diameter
6.35 mm
Package Length
9.53 mm
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Resistance
312 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Tolerance
0.005%
Want to compare parts?
  1. 204A312R0V
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 0.25W, 312ohm, 0.005% +/-Tol, -10,10ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 204A312R0V by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 204A312R0V by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 204A312R0V would you like to use for your alert(s)?
  • Please alert me when 204A312R0V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 204A312R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 204A312R0V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 204A312R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 204A312R0V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 204A312R0V by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: