Part Details for 2049280401 by Molex
Overview of 2049280401 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2049280401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2049280401CT-ND
|
DigiKey | 0.4 FLOATING BTB PLUG 40CKT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8469 In Stock |
|
$2.0274 / $4.2900 | Buy Now |
DISTI #
88AH2921
|
Avnet Americas | Conn Stacking PL 40 POS 3mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 88AH2921) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 2121 Partner Stock |
|
$2.9600 / $4.3400 | Buy Now |
DISTI #
2049280401
|
Avnet Americas | Conn Stacking PL 40 POS 3mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 2049280401) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.8152 / $2.1234 | Buy Now |
DISTI #
69118385
|
Verical | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.2000 | Buy Now |
DISTI #
61233568
|
Verical | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.2000 | Buy Now |
DISTI #
68028336
|
Verical | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 2121 |
|
$1.7527 / $2.0497 | Buy Now |
DISTI #
204928-0401
|
TTI | Board to Board & Mezzanine Connectors .40mm SlimStack Floating Plug 40Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.0100 | Buy Now |
DISTI #
MOL204928-0401
|
Interstate Connecting Components | 0.4mm BtB PLUG,40P FLOATING,3.0mm MTD HT | 750 |
|
$2.2027 | Buy Now |
DISTI #
000000000006194353
|
Sager | Board to Board & Mezzanine Connectors .4MM SLIMSTAK PLG 40P HSB3 Min Qty: 3000 | 0 |
|
$2.0500 / $2.1500 | Buy Now |
DISTI #
2049280401
|
Avnet Abacus | Conn Stacking PL 40 POS 3mm Stack Height 0.4mm Solder ST SMD Emboss T/R (Alt: 2049280401) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |