Part Details for 2049-13-BLF by Bourns Inc
Overview of 2049-13-BLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF608BBCZ-5 | Analog Devices | Dual Core BlF Proc for VGA Vid | |
ADSP-BF608KBCZ-5 | Analog Devices | Dual Core BlF Proc for VGA Vid | |
DC2049A | Analog Devices | LT3999EMSE Isolated Demo Board |
Price & Stock for 2049-13-BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8888
|
Newark | Gas Discharge Tube, 130V, Axial, Product Range:2049 Series, Dc Breakover Voltage:130V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:15Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2049-13-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.4030 | Buy Now |
DISTI #
2049-13-BLF-ND
|
DigiKey | GDT 130V 15KA 2 POLE TH Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3852 | Buy Now |
DISTI #
2049-13-BLF
|
Avnet Americas | GDT 2-POLE MED. DUTY 15KA 130V 8X6MM AXIAL - Bulk (Alt: 2049-13-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3287 / $0.3735 | Buy Now |
DISTI #
652-2049-13-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 130volts AXIAL GDT 15kA 8X6mm DIA RoHS: Compliant | 847 |
|
$0.3760 / $0.8400 | Buy Now |
DISTI #
70250143
|
RS | Gas Tube, 2 Electr, 130V, 20kA, 8 mm, TH Axial, Bulk pack, 2049 Series | Bourns 2049-13-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4560 / $0.5370 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3389 / $0.4183 | Buy Now |
DISTI #
2049-13-BLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 130volts AXIAL GDT 15kA 8X6mm DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3720 / $0.3810 | Buy Now |
DISTI #
2049-13-BLF
|
Avnet Abacus | (Alt: 2049-13-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3389 / $0.4183 | Buy Now |
Part Details for 2049-13-BLF
2049-13-BLF CAD Models
2049-13-BLF Part Data Attributes
|
2049-13-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2049-13-BLF
Bourns Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |