Part Details for 2048234000 by Molex
Overview of 2048234000 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2048234000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2048234000-ND
|
DigiKey | SFP-DD 1X1 CAGE ASSY, SF, OT, 2R Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2048234000
2048234000 CAD Models
2048234000 Part Data Attributes
|
2048234000
Molex
Buy Now
Datasheet
|
Compare Parts:
2048234000
Molex
Connector Accessory, Cage Assembly, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | LOCKING | |
Used With | SFP CONNECTOR |