Part Details for 204812BC by Quantum Storage Systems
Overview of 204812BC by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204812BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9337
|
Newark | Modular Wire Stacking Basket, Steel, Shelf Type:Modular Wire Stacking Basket, Height:12", Width:20", Length:48", Shelf Material:Steel, Product Range:- Rohs Compliant: Yes |Quantum Storage 204812BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1280 |
|
$170.8700 | Buy Now |