Part Details for 2048-D8M-85 by B&B Electronics Manufacturing Company
Results Overview of 2048-D8M-85 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2048-D8M-85 Information
2048-D8M-85 by B&B Electronics Manufacturing Company is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67292-048LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 96 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
51722-10204800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S Right Angle Header. | |
51720-10204802AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 2P STB Right Angle Header. |
Price & Stock for 2048-D8M-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73694555
|
RS | Timing Belt, 85MM Belt Width, 256 Teeth, 2048MM Pitch Length, Double Sided | B&B Manufacturing 2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$843.1400 / $916.4600 | RFQ |