Part Details for 2047230008 by Molex
Overview of 2047230008 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2047230008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24438-ND
|
DigiKey | BACKSHELL MINIFIT 8CKT 1=1PC Min Qty: 1 Lead time: 34 Weeks Container: Bag |
5327 In Stock |
|
$0.4514 / $1.0400 | Buy Now |
DISTI #
2047230008
|
Avnet Americas | Backshell for 8POS MultiCat Power Connectors Hermaphroditic Nylon Black Bag - Bulk (Alt: 2047230008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3869 / $0.3949 | Buy Now |
DISTI #
204723-0008
|
TTI | Headers & Wire Housings MiniFitJr Hermaph BackShll 8ckt LH Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.4590 / $0.5170 | Buy Now |
DISTI #
MOL204723-0008
|
Interstate Connecting Components | BKSHELL,MINIFIT, 8CKT | 4661050 On Order |
|
$0.4751 / $0.6006 | Buy Now |
DISTI #
000000000005775016
|
Sager | Headers & Wire Housings MINI-FIT BACKSHELL 08P Min Qty: 6000 | 0 |
|
$0.4312 / $0.4456 | Buy Now |
DISTI #
2047230008
|
Avnet Abacus | Backshell for 8POS MultiCat Power Connectors Hermaphroditic Nylon Black Bag (Alt: 2047230008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |