Part Details for 2047-35-ALF by Bourns Inc
Overview of 2047-35-ALF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2047-35-ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9270
|
Newark | Gas Discharge Tube, 2P, 40Ka, 800V, Product Range:2047 Series, Dc Breakover Voltage:350V, Gdt Case Style:Smd, Impulse Discharge Current:40Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Bourns 2047-35-ALF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $6.5100 | Buy Now |
DISTI #
2047-35-ALF-ND
|
DigiKey | GDT 350V 40KA 2 POLE Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2670 | Buy Now |
DISTI #
2047-35-ALF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 350V 50KA SMD Bulk - Bulk (Alt: 2047-35-ALF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5625 / $5.1830 | Buy Now |
DISTI #
652-2047-35-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$5.9500 / $9.0000 | Order Now |
DISTI #
73772571
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2047-35-ALF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 / $7.4500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 350VDC 10KADC 20AAC 5pF Solder Pad SMD RoHS: Compliant | 0 |
|
$4.6600 / $7.1900 | Buy Now |
DISTI #
2047-35-ALF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 350V 50KA SMD Bulk - Bulk (Alt: 2047-35-ALF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5625 / $5.1830 | Buy Now |
DISTI #
2047-35-ALF
|
Avnet Abacus | Surge Arrestor 2-Electrode Gas Discharge Tube 350V 50KA SMD Bulk (Alt: 2047-35-ALF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1862435
|
Farnell | GAS DISCHARGE TUBE, SMD, 350V RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$5.2303 / $6.6727 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 350VDC 10KADC 20AAC 5pF Solder Pad SMD RoHS: Compliant | 0 |
|
$4.6600 / $7.1900 | Buy Now |
Part Details for 2047-35-ALF
2047-35-ALF CAD Models
2047-35-ALF Part Data Attributes:
|
2047-35-ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2047-35-ALF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
JESD-30 Code | O-XXSS-X | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |