Part Details for 204632-E by TE Connectivity
Overview of 204632-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 204632-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4822
|
Newark | Conn, Rcpt, 40Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 204632-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 263 |
|
$3.2200 | Buy Now |
DISTI #
62AK7854
|
Newark | Conn, Rcpt, 40Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 204632-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.3400 | Buy Now |
DISTI #
2684-204632-ECT-ND
|
DigiKey | 40-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
694 In Stock |
|
$2.5878 / $4.7900 | Buy Now |
DISTI #
204632-E
|
Avnet Americas | Conn Stacking Receptacle 40 POS 6.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R - Bulk (Alt: 204632-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 280 |
|
$2.0897 / $2.2139 | Buy Now |
DISTI #
305-204632
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCB 40F6.27-13T/R RoHS: Compliant | 78 |
|
$2.5600 / $4.7400 | Buy Now |
|
Future Electronics | SMCB 40 F AB VV 7-13 CL * H007 137 E002 RoHS: Non Compliant pbFree: Yes Min Qty: 280 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.7000 / $2.8100 | Buy Now |
|
Onlinecomponents.com | SMCB 40 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant |
560 In Stock |
|
$2.6600 / $4.7600 | Buy Now |
DISTI #
204632-E
|
Avnet Abacus | Conn Stacking Receptacle 40 POS 6.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 204632-E) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 11 Weeks, 0 Days | Abacus - 280 |
|
Buy Now | |
|
Master Electronics | SMCB 40 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant |
560 In Stock |
|
$2.6600 / $4.7600 | Buy Now |
|
New Advantage Corporation | SMCB 40 F AB VV 7-13 CL * H007 137 E002 094 * 6,2 J 2 204632 multipoint socket RoHS: Compliant Min Qty: 1 Package Multiple: 280 | 280 |
|
$3.0700 | Buy Now |
Part Details for 204632-E
204632-E CAD Models
204632-E Part Data Attributes
|
204632-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204632-E
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.276 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |