Part Details for 20461-056 by Vicor Corporation
Overview of 20461-056 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 20461-056
20461-056 CAD Models
20461-056 Part Data Attributes:
|
20461-056
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
20461-056
Vicor Corporation
RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 5.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for 20461-056
This table gives cross-reference parts and alternative options found for 20461-056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20461-056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC560D-10BFS1 | Varistor, 45V, 5.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 20461-056 vs SVC560D-10BFS1 |
SVC560D-10BBS5 | Varistor, 45V, 5.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 20461-056 vs SVC560D-10BBS5 |
SVC560D-10BBN1 | Varistor, 45V, 5.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 20461-056 vs SVC560D-10BBN1 |
SVC560D-10BBL1 | Varistor, 45V, 5.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 20461-056 vs SVC560D-10BBL1 |
SVC560D-10BBF5 | Varistor, 45V, 5.5J, Through Hole Mount | Samwha Electronics | 20461-056 vs SVC560D-10BBF5 |
SVC560D-10BBL7 | Varistor, 45V, 5.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 20461-056 vs SVC560D-10BBL7 |
SVC560D-10BBF7 | Varistor, 45V, 5.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 20461-056 vs SVC560D-10BBF7 |
AVR-S10D560K | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT | TDK Corporation | 20461-056 vs AVR-S10D560K |
CV35K10 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT | Iskra MIS | 20461-056 vs CV35K10 |
SVC560D-10BBW7 | Varistor, 45V, 5.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 20461-056 vs SVC560D-10BBW7 |