Part Details for 2046084006 by Molex
Overview of 2046084006 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2046084006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2046084006-ND
|
DigiKey | RECPT TERMINAL ASSY Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1348 In Stock |
|
$6.0083 / $7.8500 | Buy Now |
DISTI #
2046084006
|
Avnet Americas | Contact Socket Coeur CST High-Current Crimp 6mm Diameter for 8 AWG Cable - Bulk (Alt: 2046084006) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5846 / $10.7151 | Buy Now |