Part Details for 2046080006 by Molex
Overview of 2046080006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2046080006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2046080006-ND
|
DigiKey | CONN SOCKET 2AWG CRIMP GOLD Min Qty: 1 Lead time: 27 Weeks Container: Tray |
308 In Stock |
|
$5.1750 / $8.6900 | Buy Now |
DISTI #
2046080006
|
Avnet Americas | Contact Socket Crimp Straight 2AWG Cable Mount - Trays (Alt: 2046080006) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.5846 / $10.7151 | Buy Now |
DISTI #
204608-0006
|
TTI | Heavy Duty Power Connectors PowerWize HC 6mm FEM CRP SCKT 2AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 448 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.9500 / $7.6400 | Buy Now |