Part Details for 2046-25-ALF by Bourns Inc
Overview of 2046-25-ALF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2046A-D | Analog Devices | LT4276B/LT4321 Demo Board - Po | |
DC2046A-E | Analog Devices | LT4276A/LT4321 Demo Board - LT | |
DC2046A-B | Analog Devices | LT4276B/LT4321 Demo Board - Po |
Price & Stock for 2046-25-ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0227
|
Newark | Gas Discharge Tube, 250V, Smd, Product Range:2046 Series, Dc Breakover Voltage:250V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2046-25-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 / $0.6920 | Buy Now |
DISTI #
2046-25-ALF-ND
|
DigiKey | GDT 250V 10KA 3 POLE Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6620 | Buy Now |
DISTI #
2046-25-ALF
|
Avnet Americas | Surge Arrestor 3-Electrode 250V 20kA SMD Tray - Bulk (Alt: 2046-25-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5650 / $0.6418 | Buy Now |
DISTI #
652-2046-25-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250V 20kA 8x10mm 3-Electrode RoHS: Compliant | 0 |
|
$0.6620 / $1.4500 | Order Now |
DISTI #
70281648
|
RS | Gas Tube, 3 Elect, 250V, 20kA, 8 mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-25-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5860 / $0.8900 | Buy Now |
DISTI #
2046-25-ALF
|
Avnet Abacus | Surge Arrestor 3-Electrode 250V 20kA SMD Tray (Alt: 2046-25-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5860 / $0.8900 | Buy Now |
Part Details for 2046-25-ALF
2046-25-ALF CAD Models
2046-25-ALF Part Data Attributes
|
2046-25-ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2046-25-ALF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |