-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7048
|
Newark | D-Sub Mil Spec Connectors Assm Plug Fb 90 1 |Amp Te Connectivity 204525-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$74.5400 / $92.5200 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,FB,90,1 |
58 In Stock |
|
$41.2400 / $87.0700 | Buy Now |
DISTI #
19231625
|
Verical | Conn D-Sub PIN 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 33 |
|
$29.2400 / $30.3700 | Buy Now |
DISTI #
80014461
|
Verical | Conn D-Sub PIN 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 24 |
|
$109.2472 | Buy Now |
DISTI #
TE Connectivity 204525-1
|
PEI Genesis | AMPLIMITE,ASY,PLUG,FB,90,1 | 33 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,ASY,PLUG,FB,90,1 |
58 In Stock |
|
$41.2400 / $87.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204525-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204525-1
TE Connectivity
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |