-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
204503-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1888
|
Newark | Connector, Housing, Hd D Sub, 26Pos, Plug, No. Of Positions:26Positions, Connector Type:High Densi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.8800 / $18.4100 | Buy Now |
DISTI #
1122-1177-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 26POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
163 In Stock |
|
$11.8650 / $18.4000 | Buy Now |
DISTI #
204503-1
|
Avnet Americas | Conn Housing PL 26 POS Crimp ST - Bulk (Alt: 204503-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk |
118 |
|
$8.6079 | Buy Now |
DISTI #
95F1888
|
Avnet Americas | Conn Housing PIN 26 POS Crimp ST Cable Mount - Bulk (Alt: 95F1888) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk |
1 Partner Stock |
|
$11.5200 / $12.3700 | Buy Now |
DISTI #
204503-1
|
Avnet Americas | Conn Housing PIN 26 POS Crimp ST Cable Mount - Bulk (Alt: 204503-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$10.6938 / $11.4250 | Buy Now |
DISTI #
571-204503-1
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLI,ASSY,PLUG,STD RoHS: Not Compliant | 184 |
|
$11.4800 / $16.9000 | Buy Now |
DISTI #
70083193
|
RS | AMPLIMITE 90 Series Series Straight Military Crimp D-Sub Connector Plug 26 Way | TE Connectivity 204... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$13.1400 / $17.0700 | Buy Now |
|
TE Connectivity | AMPLIMITE,ASY,PLUG,STD,90,2 Connector & Housing Type: Plug Connector System: Cable-to-Cable Conn... more RoHS: Compliant Min Qty: 1 | 163 |
|
$17.5100 / $28.0200 | Buy Now |
DISTI #
AMP204503-1
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,90,2 | Americas - 0 in Stock |
|
$12.3582 / $13.6418 | Buy Now |
|
Onlinecomponents.com | Plug for Male Contacts Housing D-Sub - High Density Connector - 26 Position. |
728 In Stock |
|
$9.7400 / $10.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204503-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204503-1
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |