-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8897
|
Newark | Hd D-Sub Housing, Plug, 15Pos, Crimp Rohs Compliant: No |Amp Te Connectivity 204501-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$11.2300 / $15.9300 | Buy Now |
DISTI #
92F4833
|
Newark | D Sub Shell, Plug, Size 1, Steel, Connector Type:High Density D Sub, Series:Amplimite 90, No. Of Positions:15, Gender:Plug, For Use With:Size 22 Crimp Snap-In Contacts, Connector Shell Size:1, Connector Body Material:Metal Rohs Compliant: No |Amp Te Connectivity 204501-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.9400 | Buy Now |
DISTI #
1122-1175-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
306 In Stock |
|
$9.2688 / $15.3300 | Buy Now |
DISTI #
204501-1
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Panel Mount - Bulk (Alt: 204501-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$8.1420 / $9.7980 | Buy Now |
DISTI #
204501-1
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Panel Mount - Bulk (Alt: 204501-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$8.1420 / $9.7980 | Buy Now |
DISTI #
571-2045011
|
Mouser Electronics | D-Sub MIL Spec Connectors 15 POS PLUG HI DES 90 SERIES RoHS: Not Compliant | 121 |
|
$10.1000 / $15.3200 | Buy Now |
DISTI #
V99:2348_11777615
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Carton RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1608 | Americas - 1 |
|
$6.2710 / $6.9060 | Buy Now |
DISTI #
AMP204501-1
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,90,1 | Americas - 0 in Stock |
|
$9.3134 / $10.2986 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 15 Ways - High Density D Sub - DE - AMPLIMITE 90 Series - Plug - Steel Body. |
1346 In Stock 400 On Order |
|
$7.9400 / $14.9000 | Buy Now |
DISTI #
11589453
|
Verical | Conn D-Sub PIN 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Carton RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 | Americas - 692 |
|
$9.1400 / $9.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204501-1
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |