-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,SZ 1,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7036
|
Newark | D-Sub Mil Spec Connectors 15P Receptacle |Amp Te Connectivity 204500-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2853 |
|
$10.8600 / $14.2700 | Buy Now |
DISTI #
86W2139
|
Newark | Connector, D Sub, Receptacle, 15 Position, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:Amplimite 90 Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 204500-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $15.9200 | Buy Now |
DISTI #
2266-204500-1-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 15POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
2853 In Stock |
|
$8.3100 / $11.0600 | Buy Now |
DISTI #
204500-1-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 15POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
22 In Stock |
|
$9.7389 / $16.1100 | Buy Now |
DISTI #
204500-1
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST Panel Mount - Bulk (Alt: 204500-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$8.5550 / $10.2950 | Buy Now |
DISTI #
204500-1
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST Panel Mount - Bulk (Alt: 204500-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$8.5550 / $10.2950 | Buy Now |
DISTI #
571-2045001
|
Mouser Electronics | D-Sub MIL Spec Connectors 15P RECEPTACLE RoHS: Not Compliant | 125 |
|
$10.6100 / $16.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$9.3000 | Buy Now |
DISTI #
AMP204500-1
|
Heilind Electronics | RECEPT ASSY,SZ 1,AMPLIMITE | Americas - 0 in Stock |
|
$9.7910 / $10.8209 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,SZ 1,AMPLIMITE RoHS: Compliant |
2906 In Stock |
|
$7.9500 / $13.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204500-1
TE Connectivity
RECEPT ASSY,SZ 1,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |