Part Details for 2045-12-BT1LF by Bourns Inc
Overview of 2045-12-BT1LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 2045-12-BT1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8865
|
Newark | Gas Discharge Tube, 120V, Axial, Product Range:2045 Series, Dc Breakover Voltage:120V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2045-12-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4550 | Buy Now |
DISTI #
2045-12-BT1LF-ND
|
DigiKey | GDT 120V 10KA 2 POLE TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3852 | Buy Now |
DISTI #
2045-12-BT1LF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 120VDC 15kA Thru-Hole T/R - Bulk (Alt: 2045-12-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3287 / $0.3735 | Buy Now |
DISTI #
652-2045-12-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 120volts AXIAL GDT 10kA 8X6mm DIA RoHS: Compliant | 998 |
|
$0.3320 / $0.8500 | Buy Now |
DISTI #
70250132
|
RS | Gas Tube, 2 Electr, 120V, 15kA, 8 mm, TH Axial, Reel pack, 2045 Series | Bourns 2045-12-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4560 / $0.5370 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3441 / $0.5179 | Buy Now |
DISTI #
2045-12-BT1LF
|
Avnet Abacus | Surge Arrestor 2-Electrode Gas Discharge Tube 120VDC 15kA Thru-Hole T/R (Alt: 2045-12-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3441 / $0.5179 | Buy Now |
Part Details for 2045-12-BT1LF
2045-12-BT1LF CAD Models
2045-12-BT1LF Part Data Attributes
|
2045-12-BT1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2045-12-BT1LF
Bourns Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |