There are no models available for this part yet.
Overview of 2044AB by Mitutoyo Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2044AB by Mitutoyo Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK4348
|
Newark | 0.01-5Mmc2 |Mitutoyo 2044AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9000 | Buy Now | |
DISTI #
10139251
|
Techni-Tool, Inc. | Mitutoyo 2044AB Dial Indicator, Flat Back, 0.01mm, 5mm/(1mm per rev), 0-100, 8mm Stem, Series 2 | 0 |
|
$88.9000 | Buy Now |