Part Details for 20445 by Brady Worldwide Inc
Overview of 20445 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-044502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-044506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. |
Price & Stock for 20445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3741
|
Newark | B736 1X8 Blk/Yel 25/Rl Pm-To-Go/Roll Of 25 Each |Brady 20445 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 | Buy Now |
DISTI #
2267-20445-ND
|
DigiKey | B736 1X8 BLK/YEL 25/RL PM-TO-GO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2200 | Buy Now |
DISTI #
71856235
|
RS | Pipe Marker, "Low Pressure Steam", Plastic, 1"H x 8"W, Black on Yellow | Brady 20445 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 0 |
|
$29.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$31.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8000 / $29.9900 | Buy Now |