There are no models available for this part yet.
Overview of 204420 by R Stahl Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 204420 by R Stahl Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK4481
|
Newark | Audio Signal, 120Dba, 115V, 32 Tone |Clifford And Snell 204420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.0300 / $341.5400 | Buy Now | |
DISTI #
YA80/L/RF/SU/WR
|
TME | Signaller: sound, siren, 115VAC, 120dB(d=1m), YA80 Super, IP65, red Min Qty: 1 | 0 |
|
$313.8200 / $362.1000 | RFQ |