Part Details for 2043650018 by Molex
Overview of 2043650018 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2043650018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26913-ND
|
DigiKey | 3.4MM SMT SOCKET W/FLOAT Min Qty: 1 Lead time: 26 Weeks Container: Tray |
137 In Stock |
|
$8.3712 / $13.8500 | Buy Now |
DISTI #
2043650018
|
Avnet Americas | High Current Contact Receptacle 75A Surface Mount Tray - Trays (Alt: 2043650018) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$7.6518 / $10.7187 | Buy Now |
DISTI #
204365-0018
|
TTI | Pin & Socket Connectors 3.4MM CST SMT SOCKET W/1MM FLOAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1002 In Stock |
|
$8.2500 / $13.7000 | Buy Now |