Part Details for 2043160006 by Molex
Overview of 2043160006 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2043160006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26923-ND
|
DigiKey | 6MM PRESSFIT SOCKET Min Qty: 1 Lead time: 24 Weeks Container: Tray |
504 In Stock |
|
$4.3769 / $8.2500 | Buy Now |
DISTI #
2043160006
|
Avnet Americas | High Current Contact Receptacle 140A Press-Fit Tray - Trays (Alt: 2043160006) RoHS: Not Compliant Min Qty: 504 Package Multiple: 252 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$4.2365 | Buy Now |
DISTI #
204316-0006
|
TTI | Pin & Socket Connectors 6MM CST PRESSFIT SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.7900 / $5.4800 | Buy Now |
DISTI #
000000000006045064
|
Sager | Pin & Socket Connectors 6.00MM SOCKET PFIT FM Min Qty: 1 | 0 |
|
$4.8000 / $6.5500 | Buy Now |
DISTI #
2043160006
|
Avnet Abacus | High Current Contact Receptacle 140A Press-Fit Tray (Alt: 2043160006) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2043160006
|
Avnet Asia | High Current Contact Receptacle 140A Press-Fit Tray (Alt: 2043160006) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549803956153
|
Chip1Stop | Connector Socket RoHS: Compliant | 8 |
|
$4.9200 | Buy Now |
DISTI #
C1S549803958814
|
Chip1Stop | Connector Socket RoHS: Compliant Container: Bulk | 3 |
|
$10.5000 | Buy Now |