-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26907-ND
|
DigiKey | 3.4MM PRESSFIT SOCKET W/ FLO Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1677 In Stock |
|
$8.1920 / $13.5500 | Buy Now |
DISTI #
2043130018
|
Avnet Americas | High Current Contact Receptacle 7.5A Press-Fit Tray - Trays (Alt: 2043130018) RoHS: Not Compliant Min Qty: 504 Package Multiple: 252 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.7387 | Buy Now |
DISTI #
204313-0018
|
TTI | Pin & Socket Connectors 3.4MM CST PRESSFIT SOCKET W/1MM FLOAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 240 In Stock |
|
$8.4500 / $12.2900 | Buy Now |
DISTI #
MOL204313-0018
|
Interstate Connecting Components | 3.4MM CST PRESSFIT SOCKET W/ LOAT | 124 |
|
$10.5755 / $13.3691 | Buy Now |
DISTI #
2043130018
|
Avnet Abacus | High Current Contact Receptacle 7.5A Press-Fit Tray (Alt: 2043130018) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803994694
|
Chip1Stop | Connector Contact RoHS: Compliant Container: Tray | 3 |
|
$20.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy