Part Details for 2043 by MakerBot
Overview of 2043 by MakerBot
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVD1204-33NLGI8 | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
8SLVD1204-33NLGI | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
68020-438HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 38 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76-2043
|
Mouser Electronics | 3D Printing Accessories DIN 125A PA6 M3 ring | 0 |
|
$10.5200 | Order Now |