Part Details for 2043 by Keystone Electronics Corp
Overview of 2043 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2043B | Analog Devices | LTC3305EFE Demo Board - Lead A | |
8SLVD1204-33NLGI8 | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
8SLVD1204-33NLGI | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V |
Price & Stock for 2043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3636
|
Newark | Panel Rohs Compliant: Yes |Keystone 2043 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-2043-ND
|
DigiKey | PANEL PHENOLIC 3-1/16X5-7/8" BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$2.9000 | Buy Now |
DISTI #
534-2043
|
Mouser Electronics | Enclosures, Boxes, & Cases Phenolic cover panel for 704 case RoHS: Compliant | 37 |
|
$2.1600 / $2.9000 | Buy Now |
DISTI #
71172182
|
RS | Cover, Phenolic, Cover Panel,5.671" by 2.91" | Keystone Electronics 2043 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | RFQ |
DISTI #
000000000000033061
|
Sager | Enclosures, Boxes, & Cases Phenolic cover panel for 704 case | 0 |
|
Buy Now |
Part Details for 2043
2043 CAD Models
2043 Part Data Attributes
|
2043
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2043
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |