-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2042274-1) ELCON MINI 2P VERT HEADER,W/ CODING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3925
|
Newark | Power To The Board 2P Power Connector Straight |Amp Te Connectivity 2042274-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$5.0300 | Buy Now |
DISTI #
28X2693
|
Newark | Wire-Board Connector, Header 2Pos, Full Reel, No. Of Contacts:2Contacts, Product Range:Et Power Series, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Header, Contact Material:Copper Alloy, No. Of Rows:1Rows Rohs Compliant: Yes |Te Connectivity 2042274-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8900 | Buy Now |
DISTI #
25T0312
|
Newark | Wire-Board Connector, Header 2 Position, No. Of Contacts:2Contacts, Product Range:Et Power Series, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Header, Contact Material:Copper Alloy, No. Of Rows:1Rows Rohs Compliant: Yes |Te Connectivity 2042274-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7400 | Buy Now |
DISTI #
A124583CT-ND
|
DigiKey | CONN HEADER 2POS PCB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$4.0153 / $6.1600 | Buy Now |
DISTI #
2042274-1
|
Avnet Americas | Conn Power M 2 POS 7.3mm Solder ST Thru-Hole 4 Terminal 1 Port - Tape and Reel (Alt: 2042274-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$3.3036 / $3.9755 | Buy Now |
DISTI #
571-2042274-1
|
Mouser Electronics | Power to the Board 2P POWER CONNECTOR STRAIGHT RoHS: Compliant | 11 |
|
$4.0100 / $6.1600 | Buy Now |
|
Future Electronics | "ELCON MINI 2P VERT HEADER,W/ CODING" RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks | 0 |
|
$3.7800 | Buy Now |
DISTI #
AMP2042274-1
|
Heilind Electronics | 2POS POWER CONN | Americas - 0 in Stock |
|
$4.1171 / $4.1786 | Buy Now |
|
Onlinecomponents.com | ELCON MINI 2P VERT HEADER,W/ CODING RoHS: Compliant |
450 Partner Stock |
|
$3.9400 / $4.8400 | Buy Now |
DISTI #
16327424
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 7.8mm Solder ST Thru-Hole T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 450 |
|
$3.7100 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2042274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2042274-1
TE Connectivity
(2042274-1) ELCON MINI 2P VERT HEADER,W/ CODING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.437 inch | |
Body Length | 0.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.307 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 7.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2042274-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2042274-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1982295-6 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2042274-1 vs 1982295-6 |