-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2042204004-ND
|
DigiKey | RECEPTACLE ASSY, 3CKT,VD4,1.8MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2872 In Stock |
|
$1.3631 / $2.6300 | Buy Now |
DISTI #
2042204004
|
Avnet Americas | Conn Housing Power/Signal RCP 4 POS 1.8mm ST Cable Mount Tray - Bulk (Alt: 2042204004) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2041 / $1.9290 | Buy Now |
DISTI #
204220-4004
|
TTI | Headers & Wire Housings Squba Sld Rcpt 1.8mm 3Ckt SR SealPlg Pos4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1440 Container: Each | Americas - 0 |
|
$1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2042204004
Molex
Buy Now
Datasheet
|
Compare Parts:
2042204004
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.52 inch | |
Body Depth | 1.075 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |